
RDE5C2A100J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9059-1-ND - Cut Tape (CT) 490-9059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A100J0S1H03A |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A100J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19530 € | 19,53 € |
| 500 | 0,15790 € | 78,95 € |
| 1.000 | 0,14636 € | 146,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13296 € | 265,92 € |
| 4.000 | 0,12537 € | 501,48 € |
| 6.000 | 0,12157 € | 729,42 € |
| 10.000 | 0,11736 € | 1.173,60 € |
| 14.000 | 0,11489 € | 1.608,46 € |
| 20.000 | 0,11252 € | 2.250,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

