Direct
Upgrade
Upgrade
Direct
Direct
Similar

RDE5C1H8R0D0P1H03B | |
|---|---|
DigiKey Part Number | 490-8725-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H8R0D0P1H03B |
Description | CAP CER 8PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H8R0D0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H8R0D0S1H03A | Murata Electronics | 0 | 490-9055-1-ND | 0,46000 € | Direct |
| RDE5C2A8R0D0P1H03B | Murata Electronics | 0 | 490-8805-ND | 0,13984 € | Upgrade |
| RDE5C2A8R0D0S1H03A | Murata Electronics | 0 | 490-9135-3-ND | 0,13036 € | Upgrade |
| FK18C0G1H080DN020 | TDK | 594 | 445-8382-ND | 0,24000 € | Direct |
| SR075A8R0DAR | KYOCERA AVX | 0 | SR075A8R0DAR-ND | 0,12490 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13485 € | 134,85 € |
| Unit Price without VAT: | 0,13485 € |
|---|---|
| Unit Price with VAT: | 0,16047 € |





