Parametric Equivalent

RDE5C1H823J2P1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C1H823J2P1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H823J2P1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H823J2P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H823J2S1H03A | Murata Electronics | 0 | 490-RDE5C1H823J2S1H03ATB-ND | 0,24143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27272 € | 136,36 € |
| Unit Price without VAT: | 0,27272 € |
|---|---|
| Unit Price with VAT: | 0,32454 € |


