
RDE5C1H822J1K1H03B | |
|---|---|
DigiKey Part Number | 490-8722-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H822J1K1H03B |
Description | CAP CER 8200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H822J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H822J1M1H03A | Murata Electronics | 1.915 | 490-9052-1-ND | 0,65000 € | Direct |
| FK28C0G1H822JN000 | TDK | 2.470 | 445-FK28C0G1H822JN000-ND | 0,29000 € | Direct |
| FK18C0G1H822JN020 | TDK | 33 | 445-8394-ND | 0,29000 € | Similar |
| FK26C0G1H822JN000 | TDK | 403 | 445-FK26C0G1H822JN000-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,22460 € | 112,30 € |
| 1.000 | 0,20974 € | 209,74 € |
| 2.500 | 0,19404 € | 485,10 € |
| 5.000 | 0,18459 € | 922,95 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

