
RDE5C1H820J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8719-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H820J0P1H03B |
Description | CAP CER 82PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H820J0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,32300 $ | 3,23 $ |
| 50 | 0,24220 $ | 12,11 $ |
| 100 | 0,21750 $ | 21,75 $ |
| 500 | 0,17576 $ | 87,88 $ |
| 1.000 | 0,16287 $ | 162,87 $ |
| 2.500 | 0,14927 $ | 373,18 $ |
| 5.000 | 0,14108 $ | 705,40 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,63070 $ |

