
RDE5C1H563J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C1H563J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H563J2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H563J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,31360 € | 31,36 € |
| 500 | 0,25988 € | 129,94 € |
| 1.000 | 0,24329 € | 243,29 € |
| 2.500 | 0,22576 € | 564,40 € |
| 5.000 | 0,21520 € | 1.076,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

