
RDE5C1H562J1P1H03B | |
|---|---|
DigiKey Part Number | 490-8705-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H562J1P1H03B |
Description | CAP CER 5600PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H562J1P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,26740 € | 26,74 € |
| 500 | 0,22002 € | 110,01 € |
| 1.000 | 0,20538 € | 205,38 € |
| 2.500 | 0,18992 € | 474,80 € |
| 5.000 | 0,18061 € | 903,05 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

