
RDE5C1H560J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8701-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H560J0P1H03B |
Description | CAP CER 56PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H560J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H560J0S1H03A | Murata Electronics | 1.755 | 490-RDE5C1H560J0S1H03ACT-ND | 0,46000 € | Direct |
| RDE5C2A560J0S1H03A | Murata Electronics | 1.963 | 490-RDE5C2A560J0S1H03ACT-ND | 0,47000 € | Upgrade |
| RDE5C1H560J0K1H03B | Murata Electronics | 769 | 490-8700-ND | 0,45000 € | Similar |
| RDE5C1H560J0M1H03A | Murata Electronics | 974 | 490-9030-1-ND | 0,46000 € | Similar |
| FK18C0G1H560JN020 | TDK | 169 | 445-4768-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,14938 € | 74,69 € |
| 1.000 | 0,13842 € | 138,42 € |
| 2.500 | 0,12687 € | 317,18 € |
| 5.000 | 0,11990 € | 599,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

