
RDE5C1H473J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C1H473J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H473J2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H473J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31140 € | 15,57 € |
| 100 | 0,28200 € | 28,20 € |
| 500 | 0,23260 € | 116,30 € |
| 1.000 | 0,21730 € | 217,30 € |
| 2.500 | 0,20117 € | 502,92 € |
| 5.000 | 0,19144 € | 957,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

