
RDE5C1H391J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8686-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H391J0K1H03B |
Description | CAP CER 390PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H391J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A391J0K1H03B | Murata Electronics | 57 | 490-8776-ND | 0,45000 € | Upgrade |
| RDE5C1H391J0P1H03B | Murata Electronics | 406 | 490-8687-ND | 0,45000 € | Similar |
| FK28C0G1H391JN000 | TDK | 146 | 445-FK28C0G1H391JN000-ND | 0,26000 € | Direct |
| FK28C0G2A391JN000 | TDK | 168 | 445-FK28C0G2A391JN000-ND | 0,26000 € | Upgrade |
| K391J15C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 595 | K391J15C0GF53L2-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13899 € | 138,99 € |
| 2.500 | 0,12740 € | 318,50 € |
| 5.000 | 0,12041 € | 602,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

