
RDE5C1H2R0C0S1H03A | |
|---|---|
DigiKey Part Number | 490-9007-1-ND - Cut Tape (CT) 490-9007-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H2R0C0S1H03A |
Description | CAP CER 2PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H2R0C0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H2R0C0P1H03B | Murata Electronics | 325 | 490-8677-ND | 0,45000 € | Direct |
| FK18C0G1H020CN020 | TDK | 353 | 445-8376-ND | 0,24000 € | Direct |
| FK28C0G1H020CN000 | TDK | 104 | 445-FK28C0G1H020CN000-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,14206 € | 142,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12901 € | 258,02 € |
| 4.000 | 0,12161 € | 486,44 € |
| 6.000 | 0,11790 € | 707,40 € |
| 10.000 | 0,11380 € | 1.138,00 € |
| 14.000 | 0,11140 € | 1.559,60 € |
| 20.000 | 0,10909 € | 2.181,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

