Direct

RDE5C1H152J0S1C03A | |
|---|---|
DigiKey Part Number | RDE5C1H152J0S1C03A-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H152J0S1C03A |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H152J0S1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H152J0S1H03A | Murata Electronics | 0 | 490-8979-3-ND | 0,12793 € | Direct |


