
RDE5C1H151J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8976-1-ND - Cut Tape (CT) 490-8976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H151J0M1H03A |
Description | CAP CER 150PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H151J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H151J0K1H03B | Murata Electronics | 1.102 | 490-8646-ND | 0,44000 € | Direct |
| RDE5C2A151J0K1H03B | Murata Electronics | 990 | 490-8742-ND | 0,44000 € | Upgrade |
| RDE5C2A151J0M1H03A | Murata Electronics | 1.105 | 490-9072-1-ND | 0,46000 € | Upgrade |
| RDE5C1H151J0P1H03B | Murata Electronics | 568 | 490-8647-ND | 0,44000 € | Similar |
| FK28C0G1H151JN000 | TDK | 174 | 445-FK28C0G1H151JN000-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15006 € | 75,03 € |
| 1.000 | 0,13898 € | 138,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12617 € | 252,34 € |
| 4.000 | 0,11889 € | 475,56 € |
| 6.000 | 0,11524 € | 691,44 € |
| 10.000 | 0,11120 € | 1.112,00 € |
| 14.000 | 0,10884 € | 1.523,76 € |
| 20.000 | 0,10656 € | 2.131,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

