10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER73A103K2K1H03B

DigiKey Part Number
490-RCER73A103K2K1H03B-ND
Manufacturer
Manufacturer Product Number
RCER73A103K2K1H03B
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER73A103K2K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38400 €3,84 €
500,29320 €14,66 €
1000,26530 €26,53 €
5000,21812 €109,06 €
1.0000,20354 €203,54 €
2.5000,18814 €470,35 €
5.0000,17885 €894,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €