
RCER72J222K2K1H03B | |
|---|---|
DigiKey Part Number | 490-RCER72J222K2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72J222K2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72J222K2K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,20316 € | 101,58 € |
| 1.000 | 0,18937 € | 189,37 € |
| 2.500 | 0,17480 € | 437,00 € |
| 5.000 | 0,16603 € | 830,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

