
RCER72E103K1K1H03B | |
|---|---|
DigiKey Part Number | RCER72E103K1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72E103K1K1H03B |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72E103K1K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.124" W (4.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72J103K2K1H03B | Murata Electronics | 410 | RCER72J103K2K1H03B-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,17040 € | 85,20 € |
| 1.000 | 0,15830 € | 158,30 € |
| 2.500 | 0,14554 € | 363,85 € |
| 5.000 | 0,13785 € | 689,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

