0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A684K2DBH03A

DigiKey Part Number
490-7609-1-ND - Cut Tape (CT)
490-7609-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A684K2DBH03A
Description
CAP CER 0.68UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A684K2DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50000 €5,00 €
500,38680 €19,34 €
1000,35180 €35,18 €
5000,29276 €146,38 €
1.0000,27450 €274,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,25207 €504,14 €
4.0000,24005 €960,20 €
6.0000,23403 €1.404,18 €
10.0000,22736 €2.273,60 €
14.0000,22346 €3.128,44 €
20.0000,21970 €4.394,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €