
RCER72A474K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7602-1-ND - Cut Tape (CT) 490-7602-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A474K2M1H03A |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A474K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31700 € | 31,70 € |
| 500 | 0,26242 € | 131,21 € |
| 1.000 | 0,24555 € | 245,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22506 € | 450,12 € |
| 4.000 | 0,21396 € | 855,84 € |
| 6.000 | 0,20841 € | 1.250,46 € |
| 10.000 | 0,20224 € | 2.022,40 € |
| 14.000 | 0,19864 € | 2.780,96 € |
| 20.000 | 0,19518 € | 3.903,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

