RCE Series Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A474K2DBH03A

DigiKey Part Number
490-7601-1-ND - Cut Tape (CT)
490-7601-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A474K2DBH03A
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A474K2DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46400 €4,64 €
500,36100 €18,05 €
1000,32820 €32,82 €
5000,27270 €136,35 €
1.0000,25556 €255,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,24628 €492,56 €
4.0000,23444 €937,76 €
6.0000,22850 €1.371,00 €
10.0000,22192 €2.219,20 €
14.0000,21808 €3.053,12 €
20.0000,21438 €4.287,60 €
24.0000,21262 €5.102,88 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €