
RCER72A473K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7599-1-ND - Cut Tape (CT) 490-7599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A473K1DBH03A |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A473K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15874 € | 79,37 € |
| 1.000 | 0,14717 € | 147,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13372 € | 267,44 € |
| 4.000 | 0,12611 € | 504,44 € |
| 6.000 | 0,12229 € | 733,74 € |
| 10.000 | 0,11807 € | 1.180,70 € |
| 14.000 | 0,11560 € | 1.618,40 € |
| 20.000 | 0,11322 € | 2.264,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

