Direct
Similar
Direct
Similar

RCER72A472K0A2H03B | |
|---|---|
DigiKey Part Number | RCER72A472K0A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72A472K0A2H03B |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A472K0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A472K0DBH03A | Murata Electronics | 311 | 490-7597-1-ND | 0,45000 € | Direct |
| RCER72A472K0M1H03A | Murata Electronics | 7.322 | 490-7598-1-ND | 0,45000 € | Similar |
| AR151C472K4R | KYOCERA AVX | 0 | 478-5082-ND | 0,06867 € | Direct |
| AR211C472K4R | KYOCERA AVX | 0 | 478-5101-ND | 0,13650 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12685 € | 253,70 € |
| Unit Price without VAT: | 0,12685 € |
|---|---|
| Unit Price with VAT: | 0,15095 € |





