470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A471K0DBH03A

DigiKey Part Number
490-7595-1-ND - Cut Tape (CT)
490-7595-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A471K0DBH03A
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A471K0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20720 €10,36 €
1000,18590 €18,59 €
5000,15006 €75,03 €
1.0000,13898 €138,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12617 €252,34 €
4.0000,11889 €475,56 €
6.0000,11524 €691,44 €
10.0000,11120 €1.112,00 €
14.0000,10884 €1.523,76 €
20.0000,10656 €2.131,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €