
RCER72A334K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7593-1-ND - Cut Tape (CT) 490-7593-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A334K1DBH03A |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A334K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A334K1M1H03A | Murata Electronics | 3.470 | 490-7594-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28800 € | 28,80 € |
| 500 | 0,23754 € | 118,77 € |
| 1.000 | 0,22192 € | 221,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20310 € | 406,20 € |
| 4.000 | 0,19282 € | 771,28 € |
| 6.000 | 0,18768 € | 1.126,08 € |
| 10.000 | 0,18198 € | 1.819,80 € |
| 14.000 | 0,17864 € | 2.500,96 € |
| 20.000 | 0,17543 € | 3.508,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

