
RCER72A104K1M1H03A | |
|---|---|
DigiKey Part Number | 490-7570-1-ND - Cut Tape (CT) 490-7570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A104K1M1H03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A104K1M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,16672 € | 83,36 € |
| 1.000 | 0,15472 € | 154,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14073 € | 281,46 € |
| 4.000 | 0,13284 € | 531,36 € |
| 6.000 | 0,12890 € | 773,40 € |
| 10.000 | 0,12452 € | 1.245,20 € |
| 14.000 | 0,12196 € | 1.707,44 € |
| 20.000 | 0,11950 € | 2.390,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

