
RCER72A104K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7569-1-ND - Cut Tape (CT) 490-7569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A104K1DBH03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A104K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A104K1A2H03B | Murata Electronics | 1.016 | 490-11894-ND | 0,48000 € | Direct |
| RCER72A104K1K1H03B | Murata Electronics | 5 | 490-12883-ND | 0,48000 € | Similar |
| RCER72A104K1M1H03A | Murata Electronics | 2.300 | 490-7570-1-ND | 0,50000 € | Similar |
| AR151C104K4R | KYOCERA AVX | 1.502 | 478-11689-ND | 0,47000 € | Similar |
| AR211C104K4R | KYOCERA AVX | 320 | 478-4501-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,16806 € | 84,03 € |
| 1.000 | 0,15596 € | 155,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14185 € | 283,70 € |
| 4.000 | 0,13391 € | 535,64 € |
| 6.000 | 0,12993 € | 779,58 € |
| 10.000 | 0,12552 € | 1.255,20 € |
| 14.000 | 0,12294 € | 1.721,16 € |
| 20.000 | 0,12046 € | 2.409,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

