10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A103K0M1H03A

DigiKey Part Number
490-7568-1-ND - Cut Tape (CT)
490-7568-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A103K0M1H03A
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A103K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21080 €10,54 €
1000,18920 €18,92 €
5000,15272 €76,36 €
1.0000,14147 €141,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12844 €256,88 €
4.0000,12104 €484,16 €
6.0000,11733 €703,98 €
10.0000,11323 €1.132,30 €
14.0000,11082 €1.551,48 €
20.0000,10851 €2.170,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €