RCER72A103K0DBH03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.061
Unit Price: 0,45000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 535
Unit Price: 0,45000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14588 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,47000 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A103K0DBH03A

DigiKey Part Number
490-7567-1-ND - Cut Tape (CT)
490-7567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A103K0DBH03A
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A103K0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER72A103K0A2H03BMurata Electronics2.061490-14341-ND0,45000 €Direct
AR151C103K4RKYOCERA AVX535478-5081-ND0,45000 €Direct
AR201C103K4RKYOCERA AVX0478-5089-ND0,14588 €Similar
AR211C103K4RKYOCERA AVX0478-4500-ND0,47000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12296 €245,92 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €