Direct
Upgrade
Similar

RCER71H684K2A2H03B | |
|---|---|
DigiKey Part Number | RCER71H684K2A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H684K2A2H03B |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H684K2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H684K2DBH03A | Murata Electronics | 0 | 490-7563-3-ND | 0,21584 € | Direct |
| RCER72A684K2DBH03A | Murata Electronics | 2.016 | 490-7609-1-ND | 0,79000 € | Upgrade |
| RCER71H684K2M1H03A | Murata Electronics | 0 | 490-7564-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24612 € | 246,12 € |
| Unit Price without VAT: | 0,24612 € |
|---|---|
| Unit Price with VAT: | 0,29288 € |



