
RCER71H475K3M1H03A | |
|---|---|
DigiKey Part Number | 490-7556-1-ND - Cut Tape (CT) 490-7556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H475K3M1H03A |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H475K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54800 € | 27,40 € |
| 100 | 0,50210 € | 50,21 € |
| 500 | 0,42454 € | 212,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37742 € | 566,13 € |
| 3.000 | 0,36029 € | 1.080,87 € |
| 4.500 | 0,35171 € | 1.582,70 € |
| 7.500 | 0,34221 € | 2.566,58 € |
| 10.500 | 0,33665 € | 3.534,83 € |
| 15.000 | 0,33130 € | 4.969,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

