
RCER71H475K3DBH03A | |
|---|---|
DigiKey Part Number | 490-7555-1-ND - Cut Tape (CT) 490-7555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H475K3DBH03A |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H475K3DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H475K3A2H03B | Murata Electronics | 598 | 490-11892-ND | 0,94000 € | Direct |
| RCER71H475K3K1H03B | Murata Electronics | 375 | 490-11893-ND | 0,94000 € | Similar |
| RCER71H475K3M1H03A | Murata Electronics | 790 | 490-7556-1-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,42262 € | 211,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33443 € | 501,64 € |
| 3.000 | 0,31874 € | 956,22 € |
| 4.500 | 0,31087 € | 1.398,91 € |
| 7.500 | 0,30216 € | 2.266,20 € |
| 10.500 | 0,29707 € | 3.119,24 € |
| 15.000 | 0,29217 € | 4.382,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

