Direct
Upgrade
Similar

RCER71H471K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7548-1-ND - Cut Tape (CT) 490-7548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H471K0M1H03A |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H471K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15084 € | 75,42 € |
| 1.000 | 0,13969 € | 139,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12679 € | 253,58 € |
| 4.000 | 0,11946 € | 477,84 € |
| 6.000 | 0,11579 € | 694,74 € |
| 10.000 | 0,11172 € | 1.117,20 € |
| 14.000 | 0,10934 € | 1.530,76 € |
| 20.000 | 0,10705 € | 2.141,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



