
RCER71H335K3M1H03A | |
|---|---|
DigiKey Part Number | 490-7546-1-ND - Cut Tape (CT) 490-7546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H335K3M1H03A |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H335K3M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,44480 € | 44,48 € |
| 500 | 0,37428 € | 187,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33177 € | 497,66 € |
| 3.000 | 0,31621 € | 948,63 € |
| 4.500 | 0,30841 € | 1.387,85 € |
| 7.500 | 0,29976 € | 2.248,20 € |
| 10.500 | 0,29471 € | 3.094,46 € |
| 15.000 | 0,28985 € | 4.347,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

