3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H335K3DBH03A

DigiKey Part Number
490-7545-1-ND - Cut Tape (CT)
490-7545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H335K3DBH03A
Description
CAP CER 3.3UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H335K3DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H335K3K1H03BMurata Electronics537490-16952-ND0,95000 €Similar
In-Stock: 1.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,69400 €6,94 €
500,54560 €27,28 €
1000,49980 €49,98 €
5000,42262 €211,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,33443 €501,64 €
3.0000,31874 €956,22 €
4.5000,31087 €1.398,91 €
7.5000,30216 €2.266,20 €
10.5000,29707 €3.119,24 €
15.0000,29217 €4.382,55 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €