
RCER71H225K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7535-1-ND - Cut Tape (CT) 490-7535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H225K2DBH03A |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H225K2DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28610 € | 28,61 € |
| 500 | 0,23576 € | 117,88 € |
| 1.000 | 0,22018 € | 220,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20144 € | 402,88 € |
| 4.000 | 0,19119 € | 764,76 € |
| 6.000 | 0,18606 € | 1.116,36 € |
| 10.000 | 0,18037 € | 1.803,70 € |
| 14.000 | 0,17704 € | 2.478,56 € |
| 20.000 | 0,17384 € | 3.476,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

