
RCER71H223K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7531-1-ND - Cut Tape (CT) 490-7531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H223K0DBH03A |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H223K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18700 € | 18,70 € |
| 500 | 0,15094 € | 75,47 € |
| 1.000 | 0,13980 € | 139,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12690 € | 253,80 € |
| 4.000 | 0,11958 € | 478,32 € |
| 6.000 | 0,11591 € | 695,46 € |
| 10.000 | 0,11184 € | 1.118,40 € |
| 14.000 | 0,10946 € | 1.532,44 € |
| 20.000 | 0,10717 € | 2.143,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

