
RCER71H223K0A2H03B | |
|---|---|
DigiKey Part Number | 490-12873-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H223K0A2H03B |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H223K0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H223K0DBH03A | Murata Electronics | 3.295 | 490-7531-1-ND | 0,45000 € | Direct |
| RCER71H223K0K1H03B | Murata Electronics | 75 | 490-16950-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14708 € | 73,54 € |
| 1.000 | 0,13623 € | 136,23 € |
| 2.500 | 0,12479 € | 311,98 € |
| 5.000 | 0,11789 € | 589,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

