
RCER71H106MWK1H03B | |
|---|---|
DigiKey Part Number | 490-11888-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H106MWK1H03B |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H106MWK1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07200 € | 10,72 € |
| 50 | 0,86340 € | 43,17 € |
| 100 | 0,79910 € | 79,91 € |
| 500 | 0,69028 € | 345,14 € |
| 1.000 | 0,65659 € | 656,59 € |
| 2.500 | 0,62102 € | 1.552,55 € |
| 5.000 | 0,59958 € | 2.997,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

