
RCER71H104K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7514-1-ND - Cut Tape (CT) 490-7514-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H104K0DBH03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H104K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,19180 € | 19,18 € |
| 500 | 0,15502 € | 77,51 € |
| 1.000 | 0,14363 € | 143,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13045 € | 260,90 € |
| 4.000 | 0,12297 € | 491,88 € |
| 6.000 | 0,11923 € | 715,38 € |
| 10.000 | 0,11508 € | 1.150,80 € |
| 14.000 | 0,11266 € | 1.577,24 € |
| 20.000 | 0,11032 € | 2.206,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

