4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E475K2A2H03B

DigiKey Part Number
RCER71E475K2A2H03B-ND
Manufacturer
Manufacturer Product Number
RCER71E475K2A2H03B
Description
CAP CER 4.7UF 25V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E475K2A2H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44400 €4,44 €
500,34160 €17,08 €
1000,31010 €31,01 €
5000,25690 €128,45 €
1.0000,24044 €240,44 €
2.5000,22307 €557,67 €
5.0000,21260 €1.063,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €