10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E106K3M1H03A

DigiKey Part Number
490-7504-1-ND - Cut Tape (CT)
490-7504-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71E106K3M1H03A
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E106K3M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58300 €5,83 €
500,45380 €22,69 €
1000,41420 €41,42 €
5000,34724 €173,62 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,30710 €460,65 €
3.0000,29232 €876,96 €
4.5000,28491 €1.282,10 €
7.5000,27670 €2.075,25 €
10.5000,27190 €2.854,95 €
15.0000,26728 €4.009,20 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €