
RCER71E106K3A2H03B | |
|---|---|
DigiKey Part Number | 490-12869-ND |
Manufacturer | |
Manufacturer Product Number | RCER71E106K3A2H03B |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E106K3A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,42520 € | 42,52 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,33635 € | 336,35 € |
| 2.500 | 0,31418 € | 785,45 € |
| 5.000 | 0,30081 € | 1.504,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

