Parametric Equivalent

RCER71E104K0DBH03A | |
|---|---|
DigiKey Part Number | 490-RCER71E104K0DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E104K0DBH03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E104K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" Dia (3.60mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E104K0M1H03A | Murata Electronics | 0 | 490-RCER71E104K0M1H03ATB-ND | 0,13045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13004 € | 260,08 € |
| Unit Price without VAT: | 0,13004 € |
|---|---|
| Unit Price with VAT: | 0,15475 € |


