
RCER71E104K0A2H03B | |
|---|---|
DigiKey Part Number | 490-RCER71E104K0A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER71E104K0A2H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E104K0A2H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18670 € | 18,67 € |
| 500 | 0,15088 € | 75,44 € |
| 1.000 | 0,13982 € | 139,82 € |
| 2.500 | 0,12815 € | 320,37 € |
| 5.000 | 0,12112 € | 605,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

