4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC72A475MWK1H03B

DigiKey Part Number
490-16948-ND
Manufacturer
Manufacturer Product Number
RCEC72A475MWK1H03B
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RCEC72A475MWK1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,25300 €12,53 €
501,01740 €50,87 €
1000,94450 €94,45 €
5000,82108 €410,54 €
1.0000,78288 €782,88 €
2.5000,74253 €1.856,33 €
5.0000,71820 €3.591,00 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €