Parametric Equivalent

RCEC72A475K3K1H03B | |
|---|---|
DigiKey Part Number | 490-RCEC72A475K3K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC72A475K3K1H03B |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCEC72A475K3M1H03A | Murata Electronics | 0 | 490-RCEC72A475K3M1H03ATB-ND | 0,49323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54516 € | 272,58 € |
| Unit Price without VAT: | 0,54516 € |
|---|---|
| Unit Price with VAT: | 0,64874 € |


