
RCEC72A225K3K1H03B | |
|---|---|
DigiKey Part Number | 490-RCEC72A225K3K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC72A225K3K1H03B |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC72A225K3K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,56750 € | 56,75 € |
| 500 | 0,48300 € | 241,50 € |
| 1.000 | 0,45687 € | 456,87 € |
| 2.500 | 0,42926 € | 1.073,15 € |
| 5.000 | 0,41262 € | 2.063,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

