Direct
Similar
Similar

RCEC72A155K3K1H03B | |
|---|---|
DigiKey Part Number | RCEC72A155K3K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC72A155K3K1H03B |
Description | CAP CER 1.5UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC72A155K3K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCEC72A155K3M1H03A | Murata Electronics | 0 | 490-7499-3-ND | 0,42235 € | Direct |
| RCEC72A155K3A2H03B | Murata Electronics | 0 | RCEC72A155K3A2H03B-ND | 0,46018 € | Similar |
| RCEC72A155K3DBH03A | Murata Electronics | 0 | 490-7498-1-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46018 € | 230,09 € |
| Unit Price without VAT: | 0,46018 € |
|---|---|
| Unit Price with VAT: | 0,54761 € |



