
RCEC71H226MWK1H03B | |
|---|---|
DigiKey Part Number | 490-RCEC71H226MWK1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC71H226MWK1H03B |
Description | CAP CER 22UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC71H226MWK1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09700 € | 10,97 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,81870 € | 81,87 € |
| 500 | 0,70776 € | 353,88 € |
| 1.000 | 0,67340 € | 673,40 € |
| 2.500 | 0,63711 € | 1.592,77 € |
| 5.000 | 0,61523 € | 3.076,15 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

