
RCEC71H106K3A2H03B | |
|---|---|
DigiKey Part Number | 490-RCEC71H106K3A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC71H106K3A2H03B |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC71H106K3A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Thickness (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,79300 € | 39,65 € |
| 100 | 0,73260 € | 73,26 € |
| 500 | 0,63036 € | 315,18 € |
| 1.000 | 0,59873 € | 598,73 € |
| 2.500 | 0,56533 € | 1.413,33 € |
| 5.000 | 0,54519 € | 2.725,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

