Parametric Equivalent

RCEC71H105K1K1H03B | |
|---|---|
DigiKey Part Number | 490-RCEC71H105K1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC71H105K1K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC71H105K1K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCEC71H105K1M1H03A | Murata Electronics | 0 | 490-RCEC71H105K1M1H03ATB-ND | 0,15612 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17906 € | 89,53 € |
| Unit Price without VAT: | 0,17906 € |
|---|---|
| Unit Price with VAT: | 0,21308 € |


